Add To Favorites
STBP112CVDJ6F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60700 $6.07
100 0.46520 $46.52
500 0.36772 $183.86
1,000 0.29417 $294.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-14072-1-ND
Copy   497-14072-1-ND
Quantity Available 1,645
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STBP112CVDJ6F

Copy   STBP112CVDJ6F
Description IC OVP PROTECTION TDFN-8
Copy   IC OVP PROTECTION TDFN-8
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Clamping -
Technology Internal Switch
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x2)
Voltage - Working 28V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX9940AXK+T - Maxim Integrated | MAX9940AXK+TCT-ND DigiKey Electronics
  • MAX9940AXK+T
  • Maxim Integrated
  • IC OVERVOLTAGE PROTECTOR SC70-5
  • Unit Price $1.24000
  • MAX9940AXK+TCT-ND
  • TCS-DL004-500-WH - Bourns Inc. | TCS-DL004-500-WHCT-ND DigiKey Electronics
  • TCS-DL004-500-WH
  • Bourns Inc.
  • SUPPRESSOR TCS DUAL 40V 500MA
  • Unit Price $1.39000
  • TCS-DL004-500-WHCT-ND
Additional Resources
Standard Package ? 1
Other Names 497-14072-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14072-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25883
  • Digi-Reel® ? : 497-14072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,645 - Immediate
  • Unit Price: Digi-Reel®

00:17:34 11/18/2018