USD
Favorite

STBC15QTR Charger IC Lithium Ion 12-QFN (1.7x2)
Price & Procurement
2,907 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.29800 $12.98
25 1.23200 $30.80
100 0.94600 $94.60
250 0.83600 $209.00
500 0.79200 $396.00
1,000 0.61600 $616.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-18166-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.58520
  • Digi-Reel®  : 497-18166-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,907 - Immediate
  • Unit Price: Digi-Reel®

STBC15QTR

Datasheet
Digi-Key Part Number 497-18166-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STBC15QTR
Copy  
Description BATTERY CHARGERS
Copy  
Detailed Description

Charger IC Lithium Ion 12-QFN (1.7x2)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Battery Chemistry Lithium Ion
Number of Cells 1
Current - Charging Constant
Programmable Features -
Fault Protection Reverse Current
Charge Current - Max 40mA
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6.5V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-UFQFN
Supplier Device Package 12-QFN (1.7x2)
Base Part Number STBC15
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

STBC08PMR

IC BATT CHRGR LI-ION 800MA DFN6

STMicroelectronics

$1.21000 Details

TSM1052

IC CONTROLLER CC/CV SMPS SOT23-6

STMicroelectronics

$0.68000 Details

STBC15LJTR

ULTRA-LOW CURRENT CONSUMPTION LI

STMicroelectronics

$1.45000 Details
Additional Resources
Standard Package 1
Other Names 497-18166-1