USD
Favorite

STBC15LJTR Charger IC Lithium Ion 12-Flip-Chip (1.11x1.41)
Price & Procurement
3,960 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.29800 $12.98
25 1.23200 $30.80
100 0.94600 $94.60
250 0.83600 $209.00
500 0.79200 $396.00
1,000 0.61600 $616.00
2,500 0.58520 $1,463.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-18188-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.56320
  • Digi-Reel®  : 497-18188-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,960 - Immediate
  • Unit Price: Digi-Reel®

STBC15LJTR

Datasheet
Digi-Key Part Number 497-18188-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STBC15LJTR
Copy  
Description ULTRA-LOW CURRENT CONSUMPTION LI
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Charger IC Lithium Ion 12-Flip-Chip (1.11x1.41)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Battery Chemistry Lithium Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current, Voltage
Fault Protection Reverse Current
Charge Current - Max 40mA
Battery Pack Voltage 4.4V
Voltage - Supply (Max) 6.5V
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-XFBGA, FCBGA
Supplier Device Package 12-Flip-Chip (1.11x1.41)
Base Part Number STBC15
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

STBC15QTR

BATTERY CHARGERS

STMicroelectronics

$1.45000 Details

BQ25101YFPR

IC LI-ION CHARGE MGMT 6DSBGA

Texas Instruments

$1.95000 Details

LTC4124EV#TRMPBF

IC BATT CHG LI-ION 1CELL 12LQFN

Analog Devices Inc.

$6.61000 Details
Additional Resources
Standard Package 1
Other Names 497-18188-1