USD
Favorite

STBC08PMR Charger IC Lithium Ion 6-DFN (3x3)
Price & Procurement
37,997 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
10 1.08000 $10.80
25 1.02480 $25.62
100 0.78690 $78.69
250 0.69540 $173.85
500 0.65880 $329.40
1,000 0.51240 $512.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-5808-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.48678
  • Cut Tape (CT)  : 497-5808-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,997 - Immediate
  • Unit Price: $1.21000

STBC08PMR

Datasheet
Digi-Key Part Number 497-5808-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STBC08PMR
Copy  
Description IC BATT CHRGR LI-ION 800MA DFN6
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Charger IC Lithium Ion 6-DFN (3x3)

Copy  
Documents & Media
Datasheets STBC08
Other Related Documents STBC08 View All Specifications
Product Training Modules Healthcare and Wellness
Online Catalog Battery Chargers
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Battery Chemistry Lithium Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current
Fault Protection -
Charge Current - Max 800mA
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6.5V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-VDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
Base Part Number STBC08
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

STEVAL-STLKT01V1

SENSORTILE DEV KIT

STMicroelectronics

$82.50000 Details

STEVAL-STLCS01V1

SENSORTILE CONNECTABLE NODE

STMicroelectronics

$35.00000 Details

STEVAL-BLUEMIC-1

STEVAL-BLUEMIC-1

STMicroelectronics

$35.63000 Details

MIKROE-3049

CHARGER 2 CLICK

MikroElektronika

$17.68000 Details
You May Also Be Interested In

MUSBK15230

CONN RCPT USB2.0 MICRO AB PCB RA

Amphenol ICC (Commercial Products)

$8.38000 Details

SC810ULTRT

IC CHARGE MGMT LI-ION 6MLP

Semtech Corporation

$1.71000 Details

STBC15QTR

BATTERY CHARGERS

STMicroelectronics

$1.45000 Details

MIC2298-15YML-TR

IC LED DRVR RGLTR DIM 3.5A 12MLF

Microchip Technology

$2.25000 Details

USBLC6-2P6

TVS DIODE 5.25V 17V SOT666

STMicroelectronics

$0.54000 Details

0512810694

CONN FFC FPC 6POS 0.50MM R/A

Molex

$0.52000 Details
Additional Resources
Standard Package 1
Other Names 497-5808-6