Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 497-5244-1-ND
Quantity Available 619
Can ship immediately

Manufacturer Part Number


Description MOSFET N-CH 600V 8A D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

N-Channel 600V 8A (Tc) 100W (Tc) Surface Mount D2PAK

Documents & Media
Datasheets ST(B,P)8NM60D
Other Related Documents STB8NM60D View All Specifications
Product Training Modules STMicroelectronics ST MOSFETs
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer STMicroelectronics
Series MDmesh™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 8A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 380pF @ 25V
FET Feature -
Power Dissipation (Max) 100W (Tc)
Rds On (Max) @ Id, Vgs 1 Ohm @ 2.5A, 10V
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Additional Resources
Standard Package ? 1
Other Names 497-5244-1

04:01:25 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
10 2.66500 $26.65
100 2.14140 $214.14
500 1.66552 $832.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-5244-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.33980
Send Feedback