• Value add packaging not available; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 497-2486-6-ND
Quantity Available 0

Manufacturer Part Number


Description MOSFET N-CH 600V 4A D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 600V 4A (Tc) 70W (Tc) Surface Mount D2PAK

Documents & Media
Datasheets STx4NK60Z(FP,-1)
Other Related Documents STB4NK60Z View All Specifications
Product Training Modules STMicroelectronics ST MOSFETs
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer STMicroelectronics
Series SuperMESH™
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 4A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs 26nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 510pF @ 25V
FET Feature -
Power Dissipation (Max) 70W (Tc)
Rds On (Max) @ Id, Vgs 2 Ohm @ 2A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Additional Resources
Standard Package ? 1
Other Names 497-2486-6

03:51:01 3/18/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-2486-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.63690
  • Cut Tape (CT) ? : 497-2486-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 618 - Immediate
  • Unit Price: $1.53000
Send Feedback