Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-7939-1-ND
Quantity Available 2,174
Can ship immediately
Manufacturer

Manufacturer Part Number

STB180N55F3

Description MOSFET N-CH 55V 120A D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 55V 120A (Tc) 330W (Tc) Surface Mount D2PAK

Documents & Media
Datasheets ST(B,P)180N55F3
Product Training Modules STMicroelectronics ST MOSFETs
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STripFET™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 120A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 100nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 6800pF @ 25V
FET Feature -
Power Dissipation (Max) 330W (Tc)
Rds On (Max) @ Id, Vgs 3.5 mOhm @ 60A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names 497-7939-1

01:59:46 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.50000 $7.50
10 6.69300 $66.93
100 5.48840 $548.84
500 4.44428 $2,222.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-7939-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $3.63902
  • Digi-Reel® ? : 497-7939-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,174 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback