Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-11235-1-ND
Quantity Available 1,611
Can ship immediately
Manufacturer

Manufacturer Part Number

STB16N65M5

Description MOSFET N-CH 650V 12A D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 650V 12A (Tc) 90W (Tc) Surface Mount D2PAK

Documents & Media
Datasheets STB16N65M5, STD16N65M5
Product Training Modules STMicroelectronics ST MOSFETs
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series MDmesh™ V
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 12A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 31nC @ 10V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 1250pF @ 100V
FET Feature -
Power Dissipation (Max) 90W (Tc)
Rds On (Max) @ Id, Vgs 299 mOhm @ 6A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names 497-11235-1

16:47:57 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.28000 $4.28
10 3.82400 $38.24
100 3.13560 $313.56
500 2.53906 $1,269.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-11235-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.07900
  • Digi-Reel® ? : 497-11235-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,611 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback