• Value add packaging not available; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 497-3511-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STB11NM60FDT4

Description MOSFET N-CH 600V 11A D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 600V 11A (Tc) 160W (Tc) Surface Mount D2PAK

Documents & Media
Datasheets STB11NM60FD(-1), STP11NM60FD(FP)
Other Related Documents STB11NM60FD View All Specifications
Product Training Modules STMicroelectronics ST MOSFETs
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series FDmesh™
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 11A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 40nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 900pF @ 25V
FET Feature -
Power Dissipation (Max) 160W (Tc)
Rds On (Max) @ Id, Vgs 450 mOhm @ 5.5A, 10V
Operating Temperature -
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names 497-3511-6

03:27:41 2/19/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-3511-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.74890
  • Cut Tape (CT) ? : 497-3511-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 59 - Immediate
  • Unit Price: $5.66000
Send Feedback