Add To Favorites
STB11N52K3 N-Channel 525V 10A (Tc) 125W (Tc) Surface Mount D2PAK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 2.97400 $29.74
100 2.43880 $243.88
500 1.97482 $987.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-11839-1-ND
Copy   497-11839-1-ND
Quantity Available 943
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STB11N52K3

Copy   STB11N52K3
Description MOSFET N-CH 525V 10A D2PAK
Copy   MOSFET N-CH 525V 10A D2PAK
Detailed Description

N-Channel 525V 10A (Tc) 125W (Tc) Surface Mount D2PAK

Copy   N-Channel 525V 10A (Tc) 125W (Tc) Surface Mount D2PAK
Documents & Media
Datasheets STx11N52K3
Product Training Modules STMicroelectronics ST MOSFETs
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series SuperMESH3™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 525V
Current - Continuous Drain (Id) @ 25°C 10A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 510 mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs 51nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 1400pF @ 50V
FET Feature -
Power Dissipation (Max) 125W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-11839-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-11839-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 943 - Immediate
  • Unit Price: Digi-Reel®

09:24:47 1/21/2019