USD
Favorite

START499ETR RF Transistor NPN 4.5V 600mA 1.9GHz 600mW Surface Mount SOT-343
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

START499ETR

Datasheet
Digi-Key Part Number 497-8293-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number START499ETR
Copy  
Description RF TRANS NPN 4.5V 1.9GHZ SOT343
Copy  
Detailed Description

RF Transistor NPN 4.5V 600mA 1.9GHz 600mW Surface Mount SOT-343

Copy  
Documents & Media
Datasheets START499ETR
Product Training Modules Dynamic NFC / RFID Tag
HTML Datasheet START499ETR
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Obsolete
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 4.5V
Frequency - Transition 1.9GHz
Noise Figure (dB Typ @ f) 3.3dB @ 1.8GHz
Gain 15dB
Power - Max 600mW
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 160mA, 4V
Current - Collector (Ic) (Max) 600mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SOT-343
Base Part Number START499
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-8293-6