USD
Favorite

START499D RF Transistor NPN 4.5V 1A 1.7W Surface Mount SOT-89
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 $1.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

START499D

Datasheet
Digi-Key Part Number 497-8804-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number START499D
Copy  
Description RF TRANS NPN 4.5V SOT89
Copy  
Detailed Description

RF Transistor NPN 4.5V 1A 1.7W Surface Mount SOT-89

Copy  
Documents & Media
Datasheets START499D
HTML Datasheet START499D
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Obsolete
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 4.5V
Frequency - Transition -
Noise Figure (dB Typ @ f) -
Gain 13dB ~ 14dB
Power - Max 1.7W
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 160mA, 3V
Current - Collector (Ic) (Max) 1A
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89
Base Part Number START499
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-8804-6