USD
Favorite

Photo Not Available
STA8090WG - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -162dBm 12Mbps PCB, Surface Mount 77-WLCSP (3.86x3.84)
Price & Procurement
2,006 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.71000 $10.71
10 9.67500 $96.75
25 9.22520 $230.63
100 7.65000 $765.00
250 6.97500 $1,743.75
500 6.52500 $3,262.50
1,000 5.85000 $5,850.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-19034-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $5.62500
  • Cut Tape (CT)  : 497-19034-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,006 - Immediate
  • Unit Price: $10.71000

STA8090WG

Datasheet
Digi-Key Part Number 497-19034-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STA8090WG
Copy  
Description FULLY INTEGRATED GPS/GALILEO/GLO
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -162dBm 12Mbps PCB, Surface Mount 77-WLCSP (3.86x3.84)

Copy  
Documents & Media
Datasheets STA8090WG Datasheet
Online Catalog STA8090WG
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency -
Sensitivity -162dBm
Data Rate (Max) 12Mbps
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS
Applications GPS Receiver
Current - Receiving -
Data Interface I²C, SPI, UART, USB
Memory Size 256kB SRAM, 512kB ROM
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 1.08V ~ 1.32V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 77-UFBGA, WLCSP
Supplier Device Package 77-WLCSP (3.86x3.84)
Base Part Number STA8090
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

XM1210_1104263

XM1210

Sierra Wireless

$11.18000 Details

GN-8720

RF RX GALILEO/GPS 1.575GHZ MOD

Kaga Electronics USA

$37.28000 Details

XM1100_1103874

RF RCVR GPS 1.575GHZ MODULE

Sierra Wireless

$12.24000 Details

GP.1575.25.4.A.02

RF ANT 1.575GHZ CER PATCH PIN

Taoglas Limited

$4.17000 Details

LM3554TME/NOPB

IC LED DRIVER RGLTR DIM 16DSBGA

Texas Instruments

$1.48000 Details

SN74LVC1G32YZPR

IC GATE OR 1CH 2-INP 5DSBGA

Texas Instruments

$0.49000 Details
Additional Resources
Standard Package 1
Other Names 497-19034-6