Add To Favorites
Product Overview
Digi-Key Part Number 497-11466-1-ND
Quantity Available 797
Can ship immediately
Manufacturer

Manufacturer Part Number

STA559BW13TR

Description IC DAS 2.1 CHANNEL POWERSSO36
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

Audio Fully Integrated Processor 2 Channel PowerSSO-36 EPD

Documents & Media
Datasheets STA559BW
Other Related Documents STA559BW View All Specifications
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series Sound Terminal™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Fully Integrated Processor
Applications Pre-Amplifier
Number of Channels 2
Interface I²C, I²S
Voltage - Supply 4.5 V ~ 16 V
Operating Temperature -20°C ~ 70°C (TA)
Specifications Full Flexible Amplification
Package / Case 36-BFSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package PowerSSO-36 EPD
Base Part Number STA559
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-11466-1

17:06:32 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.53700 $25.37
100 2.07880 $207.88
500 1.76964 $884.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-11466-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.44900
  • Digi-Reel® ? : 497-11466-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 797 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback