Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number STA1052N1TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STA1052N1TR

Description DSP/MCU INFOTAINMENT 144LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications Automotive
Core Processor ARM7®
Program Memory Type ROM (384 kB)
Controller Series -
RAM Size 128K x 8
Interface I²C, I²S, SPI, UART, USB
Voltage - Supply 1.71 V ~ 1.89 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 144-LQFP
Supplier Device Package 144-LQFP (20x20)
 
Additional Resources
Standard Package ? 500

09:23:17 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 6.97500 $3,487.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : STA1052N1-ND
  • Minimum Quantity: 360  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.65000
Send Feedback