Photo Not Available
ST72C215G2M3 ST7 ST7 Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 28-SOIC
Product Overview
Digi-Key Part Number ST72C215G2M3-ND
Copy   ST72C215G2M3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ST72C215G2M3

Copy   ST72C215G2M3
Description IC MCU 8BIT 4KB FLASH 28SOIC
Copy   IC MCU 8BIT 4KB FLASH 28SOIC
Detailed Description

ST7 ST7 Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 28-SOIC

Copy   ST7 ST7 Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 28-SOIC
Documents & Media
Datasheets ST72104,72215,72216,72254(Gx)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series ST7
Packaging ? Tube ?
Part Status Obsolete
Core Processor ST7
Core Size 8-Bit
Speed 16MHz
Connectivity SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 22
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 3.2 V ~ 5.5 V
Data Converters A/D 6x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 28

01:01:47 12/13/2018