Add To Favorites
ST662ABD-TRY Charge Pump Switching Regulator IC Positive Fixed 12V 1 Output 30mA 8-SOIC (0.154", 3.90mm Width)
Product Overview
Digi-Key Part Number 497-10226-1-ND
Copy   497-10226-1-ND
Quantity Available 26,559
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ST662ABD-TRY

Copy   ST662ABD-TRY
Description IC REG SWTCHD CAP 12V 30MA 8SOIC
Copy   IC REG SWTCHD CAP 12V 30MA 8SOIC
Detailed Description

Charge Pump Switching Regulator IC Positive Fixed 12V 1 Output 30mA 8-SOIC (0.154", 3.90mm Width)

Copy   Charge Pump Switching Regulator IC Positive Fixed 12V 1 Output 30mA 8-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets ST662AB/C
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Function Step-Up
Output Configuration Positive
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 12V
Voltage - Output (Max) -
Current - Output 30mA
Frequency - Switching 400kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number ST662A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TC77-5.0MCTTR - Microchip Technology | TC77-5.0MCTTRCT-ND DigiKey Electronics
  • TC77-5.0MCTTR
  • Microchip Technology
  • SENSOR DIGITAL -55C-125C SOT23-5
  • Unit Price $1.02000
  • TC77-5.0MCTTRCT-ND
  • TLV70233DBVT - Texas Instruments | 296-27895-1-ND DigiKey Electronics
  • TLV70233DBVT
  • Texas Instruments
  • IC REG LINEAR 3.3V 300MA SOT23-5
  • Unit Price $0.60000
  • 296-27895-1-ND
  • DAC8760IPWPR - Texas Instruments | 296-37189-1-ND DigiKey Electronics
  • DAC8760IPWPR
  • Texas Instruments
  • IC DAC 1CH 16BIT PROGR 24HTSSOP
  • Unit Price $8.61000
  • 296-37189-1-ND
  • NCS3S1205SC - Murata Power Solutions Inc. | 811-3084-ND DigiKey Electronics
  • NCS3S1205SC
  • Murata Power Solutions Inc.
  • DC DC CONVERTER 5V 3W
  • Unit Price $11.00000
  • 811-3084-ND
Additional Resources
Standard Package ? 1
Other Names 497-10226-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 $1.44
10 1.28500 $12.85
100 1.00210 $100.21
500 0.82782 $413.91
1,000 0.65354 $653.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10226-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 22,500 - Immediate
  • Unit Price: $0.59220
  • Digi-Reel® ? : 497-10226-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 26,559 - Immediate
  • Unit Price: Digi-Reel®

13:53:08 9/23/2018