ST62T60CM3 ST6 ST6 Microcontroller IC 8-Bit 8MHz 3.8KB (3.8K x 8) OTP 20-PSOP
Product Overview
Digi-Key Part Number ST62T60CM3-ND
Copy   ST62T60CM3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ST62T60CM3

Copy   ST62T60CM3
Description IC MCU 8BIT 4KB FLASH 28SOIC
Copy   IC MCU 8BIT 4KB FLASH 28SOIC
Detailed Description

ST6 ST6 Microcontroller IC 8-Bit 8MHz 3.8KB (3.8K x 8) OTP 20-PSOP

Copy   ST6 ST6 Microcontroller IC 8-Bit 8MHz 3.8KB (3.8K x 8) OTP 20-PSOP
Documents & Media
Datasheets ST62T53C/T60C/T63C,ST62E60C
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series ST6
Packaging ? Tube ?
Part Status Obsolete
Core Processor ST6
Core Size 8-Bit
Speed 8MHz
Connectivity SPI
Peripherals LED, LVD, POR, WDT
Number of I/O 13
Program Memory Size 3.8KB (3.8K x 8)
Program Memory Type OTP
EEPROM Size 128 x 8
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 6 V
Data Converters A/D 7x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-PSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,225

05:00:44 12/12/2018