USD
Favorite

ST485CDR 1/1 Transceiver Half RS422, RS485 8-SO
Price & Procurement
8,636 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.79500 $7.95
25 0.75480 $18.87
100 0.57940 $57.94
250 0.51204 $128.01
500 0.48510 $242.55
1,000 0.37730 $377.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-3734-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.35844
  • Cut Tape (CT)  : 497-3734-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,636 - Immediate
  • Unit Price: $0.89000

ST485CDR

Datasheet
Digi-Key Part Number 497-3734-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ST485CDR
Copy  
Description IC TRANSCEIVER HALF 1/1 8SO
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SO

Copy  
Documents & Media
Datasheets ST485B/C
Other Related Documents ST485C View All Specifications
Featured Product Interfaces and Transceivers
HTML Datasheet ST485B/C
EDA / CAD Models ST485CDR by Ultra Librarian
Online Catalog RS-422, RS-485 Transceivers
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 2.5Mbps
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number ST485
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX485CSA+T

IC TRANSCEIVER HALF 1/1 8SOIC

Maxim Integrated

$3.15000 Details

SM712-02HTG

TVS DIODE 12V 31V SOT23-3

Littelfuse Inc.

$0.75000 Details

ST485ABDR

IC TRANSCEIVER HALF 1/1 8SO

STMicroelectronics

$1.47000 Details

LTST-C150TBKT

LED BLUE CLEAR 1206 SMD

Lite-On Inc.

$0.52000 Details

54602-908LF

CONN MOD JACK 8P8C R/A UNSHLD

Amphenol ICC (FCI)

$0.62000 Details

ST490ABDR

IC TRANSCEIVER FULL 1/1 8SO

STMicroelectronics

$1.39000 Details
Additional Resources
Standard Package 1
Other Names 497-3734-6