USD
Favorite

ST485BDR 1/1 Transceiver Half RS422, RS485 8-SO
Price & Procurement
6,110 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.83300 $8.33
25 0.79120 $19.78
100 0.60740 $60.74
250 0.53676 $134.19
500 0.50850 $254.25
1,000 0.39550 $395.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-3733-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.37572
  • Cut Tape (CT)  : 497-3733-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,110 - Immediate
  • Unit Price: $0.93000

ST485BDR

Datasheet
Digi-Key Part Number 497-3733-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ST485BDR
Copy  
Description IC TRANSCEIVER HALF 1/1 8SO
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SO

Copy  
Documents & Media
Datasheets ST485B/C
Other Related Documents ST485B View All Specifications
Featured Product Interfaces and Transceivers
HTML Datasheet ST485B/C
EDA / CAD Models ST485BDR by Ultra Librarian
Online Catalog RS-422, RS-485 Transceivers
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 2.5Mbps
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number ST485
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SM712-02HTG

TVS DIODE 12V 31V SOT23-3

Littelfuse Inc.

$0.75000 Details

ST3232BTR

IC TRANSCEIVER FULL 2/2 16TSSOP

STMicroelectronics

$1.11000 Details

0039281023

CONN HEADER VERT 2POS

Molex

$0.54000 Details

TPS561201DDCR

IC REG BUCK ADJ 1A TSOT23-6

Texas Instruments

$0.59000 Details

3362P-1-103LF

TRIMMER 10K OHM 0.5W PC PIN TOP

Bourns Inc.

$1.02000 Details

TCA6424ARGJR

IC I/O EXPANDER I2C 24B 32UQFN

Texas Instruments

$1.92000 Details
Additional Resources
Standard Package 1
Other Names 497-3733-6