USD
Favorite

ST3DV520AQTR Video Switch IC 10 Channel 56-QFN (11x5)
In Stock: 4,575
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.79000 $2.79
10 2.50400 $25.04
25 2.36240 $59.06
100 1.89000 $189.00
250 1.65376 $413.44
500 1.60650 $803.25
1,000 1.27575 $1,275.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 497-10388-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 4,575 - Immediate
  • Unit Price: $2.79000

ST3DV520AQTR

Datasheet
Digi-Key Part Number 497-10388-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ST3DV520AQTR
Copy  
Description IC MUX/DEMUX 2X2 56QFN
Copy  
Detailed Description

Video Switch IC 10 Channel 56-QFN (11x5)

Copy  
Documents & Media
Datasheets ST3DV520A
HTML Datasheet ST3DV520A
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Obsolete
Applications Video
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 10
On-State Resistance (Max) 6.5Ohm
Voltage - Supply, Single (V+) 3V ~ 3.6V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 600MHz
Features Bi-Directional
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-WFQFN Exposed Pad
Supplier Device Package 56-QFN (11x5)
Base Part Number ST3DV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-10388-6