USD
Favorite

ST3485EIYDT 1/1 Transceiver Half RS422, RS485 8-SO
Price & Procurement
876 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.55400 $25.54
25 2.41440 $60.36
100 1.98510 $198.51
250 1.78120 $445.30
500 1.71680 $858.40
1,000 1.42709 $1,427.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-16528-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.37344
  • Cut Tape (CT)  : 497-16528-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 876 - Immediate
  • Unit Price: $2.84000

ST3485EIYDT

Datasheet
Digi-Key Part Number 497-16528-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ST3485EIYDT
Copy  
Description IC TRANSCEIVER HALF 1/1 8SO
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SO

Copy  
Documents & Media
Datasheets ST3485EB, EC, EIY
HTML Datasheet ST3485EB, EC, EIY
Online Catalog RS-422, RS-485 Transceivers
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 15Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number ST3485
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2203904

GROUND CONTACT

Phoenix Contact

$2.09000 Details

94HAB16RAT

SWITCH ROTARY DIP HEX 100MA 50V

Grayhill Inc.

$3.28000 Details

TPS5450DDAR

IC REG BUCK ADJUSTABLE 5A 8SOPWR

Texas Instruments

$4.66000 Details

2203902

HEADER

Phoenix Contact

$4.52000 Details

TPS5420DR

IC REG BUCK ADJUSTABLE 2A 8SOIC

Texas Instruments

$3.15000 Details

PCA9617ADPJ

IC REDRIVER I2C 1CH 1MHZ 8TSSOP

NXP USA Inc.

$1.02000 Details
Additional Resources
Standard Package 1
Other Names 497-16528-6