Add To Favorites
Product Overview
Digi-Key Part Number 497-3732-1-ND
Quantity Available 4,955
Can ship immediately
Manufacturer

Manufacturer Part Number

ST3243CPR

Description IC TXRX 5.5V RS232 PWRDWN 28SSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

3/5 Transceiver Full RS232 28-SSOP

Documents & Media
Datasheets ST3243C
Other Related Documents ST3243C View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/5
Duplex Full
Receiver Hysteresis 500mV
Data Rate 400kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number ST3243
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1805-ST3243CPRCT-CHPOP ST3243CPR STMicroelectronics Cut Tape (CT) ? 0
Call 1  Non-Stock ?
1805-ST3243CPRTR-CHPOP ST3243CPR STMicroelectronics Tape & Reel (TR) ? 0
Call 1,350  Non-Stock ?
1805-ST3243CPRDKR-CHPOP ST3243CPR STMicroelectronics Digi-Reel® ? 0
Digi-Reel® 1  Non-Stock ?
You May Also Be Interested In
  • CAT24C02TDI-GT3A - ON Semiconductor | CAT24C02TDI-GT3AOSCT-ND DigiKey Electronics
  • CAT24C02TDI-GT3A
  • ON Semiconductor
  • IC EEPROM 2K I2C TSOT23-5
  • Unit Price $0.14000
  • CAT24C02TDI-GT3AOSCT-ND
  • WT11U-A-AI56 - Silicon Labs | 336-3919-1-ND DigiKey Electronics
  • WT11U-A-AI56
  • Silicon Labs
  • AI5 : IWRAP 5.0. BLUETOOTH 2.1+E
  • Unit Price $22.00000
  • 336-3919-1-ND
  • MAX3243CPWR - Texas Instruments | 296-6943-1-ND DigiKey Electronics
  • MAX3243CPWR
  • Texas Instruments
  • IC RS232 MLTCH DRVR/RCVR 28TSSOP
  • Unit Price $1.73000
  • 296-6943-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-3732-1

07:22:55 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.35700 $13.57
100 1.09040 $109.04
500 0.89584 $447.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-3732-2-ND
  • Minimum Quantity: 1,350
  • Quantity Available: 4,050 - Immediate
  • Unit Price: $0.74550
  • Digi-Reel® ? : 497-3732-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,955 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback