USD
Favorite

Price & Procurement
8,685 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.99300 $9.93
25 0.94240 $23.56
100 0.72370 $72.37
250 0.63956 $159.89
500 0.60588 $302.94
1,000 0.47124 $471.24
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-6535-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.44768
  • Cut Tape (CT)  : 497-6535-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,685 - Immediate
  • Unit Price: $1.11000

ST3232CTR

Datasheet
Digi-Key Part Number 497-6535-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ST3232CTR
Copy  
Description IC TRANSCEIVER FULL 2/2 16TSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-TSSOP

Copy  
Documents & Media
Datasheets ST3232B/C
Other Related Documents ST3232C View All Specifications
Featured Product Interfaces and Transceivers
HTML Datasheet ST3232B/C
EDA / CAD Models ST3232CTR by Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 400kbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number ST3232
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

STEVAL-IHM034V2

BOARD DEMO STM32F103 STGIPS20C60

STMicroelectronics

$296.25000 Details
You May Also Be Interested In

SN74LVC2G14DBVR

IC INVERTER SCHMITT 2CH SOT23-6

Texas Instruments

$0.39000 Details

B340LA-13-F

DIODE SCHOTTKY 40V 3A SMA

Diodes Incorporated

$0.40000 Details

S1M

DIODE GEN PURP 1KV 1A SMA

ON Semiconductor

$0.24000 Details

PKMCS0909E4000-R1

AUDIO PIEZO TRANSDUCER 12.5V SMD

Murata Electronics

$0.96000 Details

MM3Z6V2B

DIODE ZENER 6.2V 200MW SOD323F

ON Semiconductor

$0.20000 Details

MCP131T-300E/TT

IC SUPERVISOR 1 CHANNEL SOT23-3

Microchip Technology

$0.53000 Details
Additional Resources
Standard Package 1
Other Names 497-6535-6