USD
Favorite

ST3232BDR 2/2 Transceiver Full RS232 16-SO
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.99600 $9.96
25 0.94560 $23.64
100 0.72610 $72.61
250 0.64164 $160.41
500 0.60786 $303.93
1,000 0.47278 $472.78
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-6533-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.44914
  • Cut Tape (CT)  : 497-6533-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $1.11000

ST3232BDR

Datasheet
Digi-Key Part Number 497-6533-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ST3232BDR
Copy  
Description IC TRANSCEIVER FULL 2/2 16SO
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-SO

Copy  
Documents & Media
Datasheets ST3232B/C
Other Related Documents ST3232B View All Specifications
Featured Product Interfaces and Transceivers
HTML Datasheet ST3232B/C
EDA / CAD Models ST3232BDR by Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 400kbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number ST3232
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LTV-356T

OPTOISOLATOR 3.75KV TRANS 4-SOP

Lite-On Inc.

$0.51000 Details

LD1117S33CTR

IC REG LINEAR 3.3V 800MA SOT223

STMicroelectronics

$0.41000 Details

SN74LVC2G32DCTR

IC GATE OR 2CH 2-INP SM8

Texas Instruments

$0.43000 Details

RJHSE-5380

CONN MOD JACK 8P8C R/A SHIELDED

Amphenol ICC (Commercial Products)

$1.28000 Details

MAX708TESA-TG

IC SUPERVISOR 1 CHANNEL 8SOIC

ON Semiconductor

$0.75000 Details

MAX6369KA+T

IC SUPERVISOR 1 CHANNEL SOT23-8

Maxim Integrated

$3.26000 Details
Additional Resources
Standard Package 1
Other Names 497-6533-6