Add To Favorites
ST2S08BPQR Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.5A 12-VQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 2.00900 $20.09
100 1.61470 $161.47
500 1.32664 $663.32
1,000 1.09922 $1,099.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-11289-1-ND
Copy   497-11289-1-ND
Quantity Available 2,770
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ST2S08BPQR

Copy   ST2S08BPQR
Description IC REG BUCK ADJ 1.5A DL 12QFN
Copy   IC REG BUCK ADJ 1.5A DL 12QFN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.5A 12-VQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.5A 12-VQFN Exposed Pad
Documents & Media
Datasheets ST2S08B
Other Related Documents ST2S08B View All Specifications
Product Training Modules DC to DC Conversion Cookbook
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5.17V
Current - Output 1.5A
Frequency - Switching 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -30°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 12-VQFN Exposed Pad
Supplier Device Package 12-QFN (4x4)
Base Part Number ST2S08
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-11289-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-11289-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 0
  • Unit Price: $0.99360
  • Digi-Reel® ? : 497-11289-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,770 - Immediate
  • Unit Price: Digi-Reel®

19:55:53 1/20/2019