Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-14746-1-ND
Quantity Available 3,071
Can ship immediately
Manufacturer

Manufacturer Part Number

ST1284-01A8RL

Description FILTER RC ESD SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

RC EMI Filter Low Pass 17 Channel R = 33 Ohms, 4.7 kOhms, C = 180pF 28-LSSOP (0.154", 3.90mm Width)

Documents & Media
Datasheets ST1284
Other Related Documents ST1284 View All Specifications
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series ST1284
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Low Pass
Filter Order -
Technology RC
Number of Channels 17
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) -
Values R = 33 Ohms, 4.7 kOhms, C = 180pF
ESD Protection Yes
Operating Temperature 0°C ~ 70°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 28-LSSOP (0.154", 3.90mm Width)
Size / Dimension 0.389" L x 0.154" W (9.89mm x 3.90mm)
Height 0.069" (1.75mm)
 
Additional Resources
Standard Package ? 1
Other Names 497-14746-1

11:17:54 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.29000 $3.29
10 2.74500 $27.45
100 2.25050 $225.05
500 1.75648 $878.24
1,000 1.64670 $1,646.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 497-2565-5-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,629 - Immediate
  • Unit Price: $3.09000
  • Digi-Reel® ? : 497-14746-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,071 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback