Add To Favorites
Product Overview
Digi-Key Part Number 497-14625-1-ND
Quantity Available 2,847
Can ship immediately
Manufacturer

Manufacturer Part Number

SR2HARU

Description IC SMART RESET 6PIN 4.0S 6UDFN
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 6-UDFN (1.6x1.3)

Documents & Media
Datasheets SR2
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series Smart Reset™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Reset Timer
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-UDFN (1.6x1.3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-14625-1

11:53:53 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.57400 $5.74
100 0.44040 $44.04
500 0.34814 $174.07
1,000 0.27851 $278.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14625-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.24505
  • Digi-Reel® ? : 497-14625-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,847 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback