Add To Favorites
SPC58XXADPT292S SPC58xE/G - MCU 32-Bit Embedded Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 864.30000 $864.30
10 850.90000 $8,509.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-16546-ND
Copy   497-16546-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPC58XXADPT292S

Copy   SPC58XXADPT292S
Description SPC58XE/G LFBGA292 DAUGHTER CARD
Copy   SPC58XE/G LFBGA292 DAUGHTER CARD
Detailed Description

SPC58xE/G - MCU 32-Bit Embedded Evaluation Board

Copy   SPC58xE/G  - MCU 32-Bit  Embedded Evaluation Board
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Part Status Active
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor -
Operating System -
Platform -
Utilized IC / Part SPC58xE/G
Mounting Type Socket
Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-16546

04:57:49 12/18/2018