Add To Favorites
SPC570SADPT64S SPC570Sx - MCU 32-Bit Embedded Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 748.20000 $748.20
10 736.60000 $7,366.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-16549-ND
Copy   497-16549-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPC570SADPT64S

Copy   SPC570SADPT64S
Description SPC570SX ETQFP64 DAUGHTER CARD
Copy   SPC570SX ETQFP64 DAUGHTER CARD
Detailed Description

SPC570Sx - MCU 32-Bit Embedded Evaluation Board

Copy   SPC570Sx  - MCU 32-Bit  Embedded Evaluation Board
Documents & Media
Datasheets SPC570SADPT64S, 100S Data Brief
Design Resources Development Tool Selector
Featured Product SPC5 32-bit Automotive MCUs
Online Catalog SPC570Sx Premium Evaluation Boards
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Part Status Active
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor -
Operating System -
Platform -
Utilized IC / Part SPC570Sx
Mounting Type Socket
Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-16549

06:13:09 1/18/2019