SPC560B64L5C6E0X e200z0h Automotive, AEC-Q100, SPC56 Microcontroller IC 32-Bit 64MHz 1.5MB (1.5M x 8) FLASH 144-LQFP (20x20)
Product Overview
Digi-Key Part Number 497-13561-1-ND
Copy   497-13561-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPC560B64L5C6E0X

Copy   SPC560B64L5C6E0X
Description IC MCU 32BIT 1.5MB FLASH 144LQFP
Copy   IC MCU 32BIT 1.5MB FLASH 144LQFP
Detailed Description

e200z0h Automotive, AEC-Q100, SPC56 Microcontroller IC 32-Bit 64MHz 1.5MB (1.5M x 8) FLASH 144-LQFP (20x20)

Copy   e200z0h Automotive, AEC-Q100, SPC56 Microcontroller IC 32-Bit 64MHz 1.5MB (1.5M x 8) FLASH 144-LQFP (20x20)
Documents & Media
Datasheets SPC560B54x, 60x, 64x
BOLERO Family Errata
Design Resources Development Tool Selector
Featured Product SPC5 32-bit Automotive MCUs
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100, SPC56
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor e200z0h
Core Size 32-Bit
Speed 64MHz
Connectivity CANbus, I²C, LINbus, SCI, SPI, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 121
Program Memory Size 1.5MB (1.5M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 96K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 53x10/12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 144-LQFP
Supplier Device Package 144-LQFP (20x20)
Base Part Number SPC560B64
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • SPC560B-DIS - STMicroelectronics | 497-17207-ND DigiKey Electronics
  • SPC560B-DIS
  • STMicroelectronics
  • DISCOVERY KIT FOR SPC56 B LINE
  • Unit Price $87.50000
  • 497-17207-ND
Additional Resources
Standard Package ? 1
Other Names 497-13561-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13561-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.08350

14:36:16 1/20/2019