Add To Favorites
Product Overview
Digi-Key Part Number 497-8762-1-ND
Quantity Available 11,949
Can ship immediately
Manufacturer

Manufacturer Part Number

SMTYF18A

Description TVS DIODE 18V SMA
Manufacturer Standard Lead Time 30 Weeks
Documents & Media
Datasheets SMTYF
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series SMTY, Transky™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 18V
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-221AC, SMA Flat Leads
Supplier Device Package SMA
Base Part Number SMTY
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1805-SMTYF18ACT-CHPOP SMTYF18A STMicroelectronics Cut Tape (CT) ? 0
Call 1  Non-Stock ?
1805-SMTYF18ATR-CHPOP SMTYF18A STMicroelectronics Tape & Reel (TR) ? 0
Call 12,000  Non-Stock ?
1805-SMTYF18ADKR-CHPOP SMTYF18A STMicroelectronics Digi-Reel® ? 0
Digi-Reel® 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 497-8762-1

15:57:50 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.63900 $6.39
100 0.48980 $48.98
500 0.38718 $193.59
1,000 0.30974 $309.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8762-2-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 0
  • Unit Price: $0.25060
  • Digi-Reel® ? : 497-8762-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,949 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback