Add To Favorites
SMP2100SCMC 210V Off-State 400A Ipp TVS Thyristor DO-214AA, SMB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.06300 $10.63
100 0.82920 $82.92
500 0.68496 $342.48
1,000 0.54075 $540.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-13715-1-ND
Copy   497-13715-1-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMP2100SCMC

Copy   SMP2100SCMC
Description THYRISTOR 210V 400A DO214AA
Copy   THYRISTOR 210V 400A DO214AA
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

210V Off-State 400A Ipp TVS Thyristor DO-214AA, SMB

Copy   210V Off-State 400A Ipp TVS Thyristor DO-214AA, SMB
Documents & Media
Datasheets SMP-0SCMC
Online Catalog SMP-0SCMC, TRISIL™ Series
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series SMP-0SCMC, TRISIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Breakover 240V
Voltage - Off State 210V
Voltage - On State 3V
Current - Peak Pulse (8/20µs) 400A
Current - Peak Pulse (10/1000µs) 100A
Current - Hold (Ih) 150mA
Number of Elements 1
Capacitance 45pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Base Part Number SMP2100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-13715-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13715-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.49000
  • Digi-Reel® ? : 497-13715-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

23:32:35 8/23/2019