Add To Favorites
SMA6T68CAY
Product Overview
Digi-Key Part Number 497-11832-1-ND
Copy   497-11832-1-ND
Quantity Available 4,111
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMA6T68CAY

Copy   SMA6T68CAY
Description TVS DIODE 58.1V 121V SMA
Copy   TVS DIODE 58.1V 121V SMA
Documents & Media
Datasheets SMA6Txx(C)AY Datasheet
Other Related Documents SMA6TY View All Specifications
Mfg Application Notes AN2689 Appl Note
Product Training Modules Automotive Grade Transistors and Discretes
Simulation Models SMA6TY Spice Model
Online Catalog Automotive, AEC-Q101, SM6TY and SMA6TY, TRANSIL™ Series
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q101, SMA6TY, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 58.1V
Voltage - Breakdown (Min) 64.6V
Voltage - Clamping (Max) @ Ipp 121V
Current - Peak Pulse (10/1000µs) 33A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1N4148WT - ON Semiconductor | 1N4148WTCT-ND DigiKey Electronics
  • 1N4148WT
  • ON Semiconductor
  • DIODE GEN PURP 75V 200MA SOD523F
  • Unit Price $0.20000
  • 1N4148WTCT-ND
  • 5010 - Keystone Electronics | 36-5010-ND DigiKey Electronics
  • 5010
  • Keystone Electronics
  • TEST POINT PC MULTI PURPOSE RED
  • Unit Price $0.37000
  • 36-5010-ND
  • 5011 - Keystone Electronics | 36-5011-ND DigiKey Electronics
  • 5011
  • Keystone Electronics
  • TEST POINT PC MULTI PURPOSE BLK
  • Unit Price $0.37000
  • 36-5011-ND
  • 5014 - Keystone Electronics | 36-5014-ND DigiKey Electronics
  • 5014
  • Keystone Electronics
  • TEST POINT PC MULTI PURPOSE YEL
  • Unit Price $0.37000
  • 36-5014-ND
  • 9814-05-00 - Coto Technology | 306-1159-5-ND DigiKey Electronics
  • 9814-05-00
  • Coto Technology
  • RELAY RF SPST 250MA 5V
  • Unit Price $10.52000
  • 306-1159-5-ND
Additional Resources
Standard Package ? 1
Other Names 497-11832-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.61000 $6.10
100 0.46790 $46.79
500 0.36988 $184.94
1,000 0.29590 $295.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-11832-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.24239
  • Digi-Reel® ? : 497-11832-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,111 - Immediate
  • Unit Price: Digi-Reel®

04:38:56 9/26/2018