Add To Favorites
SMA6T14CAY
Product Overview
Digi-Key Part Number 497-11824-1-ND
Copy   497-11824-1-ND
Quantity Available 1,526
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMA6T14CAY

Copy   SMA6T14CAY
Description TVS DIODE 12V 23.5V SMA
Copy   TVS DIODE 12V 23.5V SMA
Documents & Media
Datasheets SMA6Txx(C)AY Datasheet
Other Related Documents SMA6TY View All Specifications
Mfg Application Notes AN2689 Appl Note
Product Training Modules Automotive Grade Transistors and Discretes
Simulation Models SMA6TY Spice Model
Online Catalog Automotive, AEC-Q101, SM6TY and SMA6TY, TRANSIL™ Series
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q101, SMA6TY, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 23.5V
Current - Peak Pulse (10/1000µs) 157A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SM712.TCT - Semtech Corporation | SM712CT-ND DigiKey Electronics
  • SM712.TCT
  • Semtech Corporation
  • TVS DIODE 12V/7V 26V/12V SOT23-3
  • Unit Price $1.88000
  • SM712CT-ND
  • SMBJ12A - Littelfuse Inc. | SMBJ12ALFCT-ND DigiKey Electronics
  • SMBJ12A
  • Littelfuse Inc.
  • TVS DIODE 12V 19.9V DO214AA
  • Unit Price $0.55000
  • SMBJ12ALFCT-ND
  • B360A-13-F - Diodes Incorporated | B360A-FDICT-ND DigiKey Electronics
  • B360A-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 60V 3A SMA
  • Unit Price $0.48000
  • B360A-FDICT-ND
  • SMBJ60A - Littelfuse Inc. | SMBJ60ALFCT-ND DigiKey Electronics
  • SMBJ60A
  • Littelfuse Inc.
  • TVS DIODE 60V 96.8V DO214AA
  • Unit Price $0.53000
  • SMBJ60ALFCT-ND
Additional Resources
Standard Package ? 1
Other Names 497-11824-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.61000 $6.10
100 0.46790 $46.79
500 0.36988 $184.94
1,000 0.29590 $295.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-11824-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.24239
  • Digi-Reel® ? : 497-11824-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,526 - Immediate
  • Unit Price: Digi-Reel®

22:22:16 9/18/2018