Add To Favorites
SMA6J154CA-TR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.53500 $5.35
100 0.39970 $39.97
500 0.31406 $157.03
1,000 0.24269 $242.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-7885-1-ND
Copy   497-7885-1-ND
Quantity Available 4,773
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMA6J154CA-TR

Copy   SMA6J154CA-TR
Description TVS DIODE 154V 265V SMA
Copy   TVS DIODE 154V 265V SMA
Documents & Media
Datasheets SMA6J Datasheet
SMA6J, SMM4F Series Flyer
Other Related Documents SMA6J View All Specifications
SMA6J View All Specifications
Mfg Application Notes AN4160 Appl Note
HTML Datasheet SMA6J Datasheet
Simulation Models SMA6J Spice Model
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series SMA6J, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 154V
Voltage - Breakdown (Min) 171V
Voltage - Clamping (Max) @ Ipp 265V
Current - Peak Pulse (10/1000µs) 12.6A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
Base Part Number SMA6J
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-7885-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-7885-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.20097
  • Digi-Reel® ? : 497-7885-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,773 - Immediate
  • Unit Price: Digi-Reel®

21:13:36 12/16/2018