Add To Favorites
Product Overview
Digi-Key Part Number 497-15257-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SM6T16V5CAY

Description TVS DIODE 14.1VWM 29VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SM6TY
Online Catalog Automotive, AEC-Q101, SM6TY and SMA6TY, TRANSIL™ Series
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q101, SM6TY, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 14.1V
Voltage - Breakdown (Min) 15.7V
Voltage - Clamping (Max) @ Ipp 29V
Current - Peak Pulse (10/1000µs) 136A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB (DO-214AA)
 
Additional Resources
Standard Package ? 1
Other Names 497-15257-1

16:58:34 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.41700 $4.17
100 0.28380 $28.38
500 0.21284 $106.42
1,000 0.15963 $159.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15257-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.14206
  • Digi-Reel® ? : 497-15257-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback