USD
Favorite

In Stock: 2,065
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 $1.17
10 1.04700 $10.47
25 0.99400 $24.85
100 0.76330 $76.33
250 0.67452 $168.63
500 0.63900 $319.50
1,000 0.49700 $497.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 497-14962-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,065 - Immediate
  • Unit Price: $1.17000

SEA01TR

Datasheet
Digi-Key Part Number 497-14962-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SEA01TR
Copy  
Description IC CTRLR CV/CC ONLINE TRIM 8SOIC
Copy  
Detailed Description

Charger IC 8-SO

Copy  
Documents & Media
Datasheets SEA01
Product Training Modules Secondary Side Switch-Mode Power Supply Control
HTML Datasheet SEA01
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Obsolete
Battery Chemistry -
Number of Cells -
Current - Charging -
Programmable Features -
Fault Protection -
Charge Current - Max -
Battery Pack Voltage -
Voltage - Supply (Max) 36V
Interface -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number SEA01
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

STEVAL-PCC019V1

BOARD INTERFACE USB TO I2C SEA01

STMicroelectronics

$123.75000 Details
Additional Resources
Standard Package 1
Other Names 497-14962-6