USD
Favorite

SCLT3-8BQ7-TR Serial Terminator 8 Terminations 48-QFN (7x7)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
10 2.21300 $22.13
25 2.08800 $52.20
100 1.67040 $167.04
250 1.46160 $365.40
500 1.41984 $709.92
1,000 1.12752 $1,127.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-16094-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.08576
  • Cut Tape (CT)  : 497-16094-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Call

SCLT3-8BQ7-TR

Datasheet
Digi-Key Part Number 497-16094-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SCLT3-8BQ7-TR
Copy  
Description IC CURRENT LIMITER 48QFN
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Serial Terminator 8 Terminations 48-QFN (7x7)

Copy  
Documents & Media
Datasheets SCLT3-8BQ7
HTML Datasheet SCLT3-8BQ7
Online Catalog SCLT3
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type Serial
Number of Terminations 8
Voltage - Supply 15V ~ 35V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
Base Part Number SCLT3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

STEVAL-IFP030V1

EVAL BOARD FOR SCLT3-8BQ7

STMicroelectronics

$105.00000 Details
Additional Resources
Standard Package 1
Other Names 497-16094-6