Add To Favorites
RX95HF-VMD5T RFID Reader/Transponder IC 13.56MHz ISO 14443 2.7 V ~ 5.5 V 32-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.41000 $4.41
10 3.93800 $39.38
100 3.22880 $322.88
500 2.61450 $1,307.25
1,000 2.20500 $2,205.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-14924-1-ND
Copy   497-14924-1-ND
Quantity Available 3,123
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RX95HF-VMD5T

Copy   RX95HF-VMD5T
Description IC NFC RECEIVER SPI TAG 32VFQFPN
Copy   IC NFC RECEIVER SPI TAG 32VFQFPN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RFID Reader/Transponder IC 13.56MHz ISO 14443 2.7 V ~ 5.5 V 32-VFQFN Exposed Pad

Copy   RFID Reader/Transponder IC 13.56MHz ISO 14443  2.7 V ~ 5.5 V 32-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type RFID Reader/Transponder
Frequency 13.56MHz
Standards ISO 14443
Interface -
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -25°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VFQFPN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CR95HF-VMD5T - STMicroelectronics | 497-15737-1-ND DigiKey Electronics
  • CR95HF-VMD5T
  • STMicroelectronics
  • TRANSCEIVER 13.56MHZ 32VFQFPN
  • Unit Price $3.68000
  • 497-15737-1-ND
  • ST95HF-VMD5T - STMicroelectronics | 497-14925-1-ND DigiKey Electronics
  • ST95HF-VMD5T
  • STMicroelectronics
  • IC NFC TRANSCEIVER TAG 32VFQFPN
  • Unit Price $4.26000
  • 497-14925-1-ND
  • MN63Y1212-E1 - Panasonic Electronic Components | MN63Y1212-E1CT-ND DigiKey Electronics
  • MN63Y1212-E1
  • Panasonic Electronic Components
  • IC LSI NFC TAG RFID SON-8
  • Unit Price $2.58000
  • MN63Y1212-E1CT-ND
  • TRF7970ARHBR - Texas Instruments | 296-29355-1-ND DigiKey Electronics
  • TRF7970ARHBR
  • Texas Instruments
  • IC RFID/NFC AFE 13.56MHZ 32QFN
  • Unit Price $5.69000
  • 296-29355-1-ND
  • M24LR04E-RMC6T/2 - STMicroelectronics | 497-13743-1-ND DigiKey Electronics
  • M24LR04E-RMC6T/2
  • STMicroelectronics
  • NFC/RFID 4KBIT EEPROM 13.56MHZ
  • Unit Price $1.18000
  • 497-13743-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-14924-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14924-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.99500
  • Digi-Reel® ? : 497-14924-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,123 - Immediate
  • Unit Price: Digi-Reel®

09:09:28 10/19/2018