Add To Favorites
Product Overview
Digi-Key Part Number 497-16397-1-ND
Quantity Available 1,333
Can ship immediately
Manufacturer

Manufacturer Part Number

POWERSTEP01TR

Description IC MICROSTEP CTLR SIP 89VFQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Bipolar Motor Driver Power MOSFET SPI 89-VFQFPN (11x14)

Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface SPI
Technology Power MOSFET
Step Resolution 1 ~ 1/128
Applications General Purpose
Current - Output 10A
Voltage - Supply 3.3V, 5V
Voltage - Load 85V (Max)
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 89-PowerVFQFN
Supplier Device Package 89-VFQFPN (11x14)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-16397-1

00:31:03 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.03000 $11.03
10 9.96500 $99.65
100 8.25030 $825.03
500 7.18426 $3,592.13
1,000 6.25725 $6,257.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16397-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $5.85000
  • Digi-Reel® ? : 497-16397-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,333 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback