Add To Favorites
Product Overview
Digi-Key Part Number 497-16414-1-ND
Quantity Available 8,540
Can ship immediately
Manufacturer

Manufacturer Part Number

PM8908TR

Description IC REG CONV DDR 20QFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

- Converter, DDR Voltage Regulator IC 1 Output

Documents & Media
Datasheets PM8908 Datasheet
PCN Assembly/Origin PM8908TR 01/Dec/2017
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, DDR
Voltage - Input 1 V ~ 3.5 V
Number of Outputs 1
Voltage - Output 0.5 V ~ 2 V
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 497-16414-1

10:17:20 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 $3.19
10 2.86800 $28.68
100 2.34990 $234.99
500 2.00046 $1,000.23
1,000 1.68714 $1,687.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16414-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $1.55610
  • Digi-Reel® ? : 497-16414-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,540 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback