USD
Favorite

PM8841D Low-Side Gate Driver IC Non-Inverting SOT-23-5
Price & Procurement
3,529 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.79200 $7.92
25 0.74400 $18.60
100 0.56400 $56.40
250 0.48000 $120.00
500 0.45600 $228.00
1,000 0.34800 $348.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-14958-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.32400
  • Cut Tape (CT)  : 497-14958-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,529 - Immediate
  • Unit Price: $0.90000

PM8841D

Datasheet
Digi-Key Part Number 497-14958-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PM8841D
Copy  
Description IC GATE DRVR LOW-SIDE SOT23-5
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting SOT-23-5

Copy  
Documents & Media
Datasheets PM8841
PCN Assembly/Origin New Lead-Frame 01/Sep/2020
Online Catalog Low-Side
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 10V ~ 18V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 800mA, 1A
Input Type Non-Inverting
Rise / Fall Time (Typ) 20ns, 20ns (Max)
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number PM8841
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

STEVAL-ISA164V1

EVAL BOARD FOR STNRG388A

STMicroelectronics

$68.75000 Details
You May Also Be Interested In

LM2903DGKR

IC DUAL DIFF COMPARATOR 8VSSOP

Texas Instruments

$0.44000 Details

NCP18XW223J03RB

THERMISTOR NTC 22KOHM 3950K 0603

Murata Electronics

$0.21000 Details

RE1E002SPTCL

MOSFET P-CH 30V 0.25A EMT3

Rohm Semiconductor

$0.29000 Details

RQ6L020SPTCR

RQ6L020SP IS A MOSFET WITH LOW O

Rohm Semiconductor

$0.90000 Details

RQ5E020SPTL

RQ5E020SP IS A SMALL SIGNAL MOSF

Rohm Semiconductor

$0.48000 Details

TS391RILT

IC COMPARATOR SGL LP SOT-23-5

STMicroelectronics

$0.65000 Details
Additional Resources
Standard Package 1
Other Names 497-14958-6