Add To Favorites
Product Overview
Digi-Key Part Number 497-8522-1-ND
Quantity Available 2,736
Can ship immediately
Manufacturer

Manufacturer Part Number

PM6686TR

Description IC CTLR DUAL STEP DOWN VFQFPN32
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

- Controller, Notebook Power System Voltage Regulator IC 2 Output 32-VFQFN (5x5)

Documents & Media
Datasheets PM6686
Other Related Documents PM6686 View All Specifications
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Controller, Notebook Power System
Voltage - Input 5.5 V ~ 28 V
Number of Outputs 2
Voltage - Output Multiple
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VFQFN (5x5)
Base Part Number PM6686
 
Additional Resources
Standard Package ? 1
Other Names 497-8522-1

03:56:49 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
10 2.96100 $29.61
100 2.42630 $242.63
500 2.06544 $1,032.72
1,000 1.74194 $1,741.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8522-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.60664
  • Digi-Reel® ? : 497-8522-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,736 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback