USD

PM6681ATR PMIC - Voltage Regulators - Linear + Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) Down to 33kHz 32-VFQFPN (5x5)
Non-Stock
0
Alternate Package
  • Tape & Reel (TR)  : 497-6828-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.41696

PM6681ATR

Datasheet
Digi-Key Part Number 497-6828-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PM6681ATR
Copy  
Description IC REG QUAD BUCK/LINEAR 32VFQFPN
Copy  
Detailed Description

PMIC - Voltage Regulators - Linear + Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) Down to 33kHz 32-VFQFPN (5x5)

Copy  
Documents & Media
Datasheets PM6681A
Other Related Documents PM6681A View All Specifications
Video File How Smart Healthcare is Changing Lives
Design Resources Development Tool Selector
HTML Datasheet PM6681A
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Topology Step-Down (Buck) (2), Linear (LDO) (2)
Number of Outputs 4
Frequency - Switching Down to 33kHz
Voltage/Current - Output 1 0.9V ~ 5V, 100mA
Voltage/Current - Output 2 0.9V ~ 3.3V, 100mA
Voltage/Current - Output 3 5V, 100mA
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 4.5V ~ 36V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VFQFPN (5x5)
Base Part Number PM6681
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 497-6828-6