USD
Favorite

PM6675TR PMIC - Voltage Regulators - Linear + Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) Down to 33kHz 24-VFQFPN (4x4)
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.58000 $3.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

PM6675TR

Datasheet
Digi-Key Part Number 497-6308-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PM6675TR
Copy  
Description IC REG DL BCK/LNR 33KHZ 24VFQFPN
Copy  
Detailed Description

PMIC - Voltage Regulators - Linear + Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) Down to 33kHz 24-VFQFPN (4x4)

Copy  
Documents & Media
Datasheets PM6675 Preliminary
Video File How Smart Healthcare is Changing Lives
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Obsolete
Topology Step-Down (Buck) (1), Linear (LDO) (1)
Number of Outputs 2
Frequency - Switching Down to 33kHz
Voltage/Current - Output 1 Controller
Voltage/Current - Output 2 0.6V ~ 3.3V, 2A
Voltage/Current - Output 3 -
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 4.5V ~ 28V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VFQFPN (4x4)
Base Part Number PM6675
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

STEVAL-ISA052V1

KIT EVAL PM6675S HE CTLR 2A REG

STMicroelectronics

$92.50000 Details
Additional Resources
Standard Package 1
Other Names 497-6308-6