USD

PM6675S PMIC - Voltage Regulators - Linear + Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) Down to 33kHz 24-VFQFPN (4x4)
Non-Stock
Alternate Package
  • Cut Tape (CT)  : 497-6895-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 3,993 - Immediate
  • Unit Price: $2.08000

PM6675S

Datasheet
Digi-Key Part Number PM6675S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PM6675S
Copy  
Description IC REG DL BCK/LNR 33KHZ 24VFQFPN
Copy  
Detailed Description

PMIC - Voltage Regulators - Linear + Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) Down to 33kHz 24-VFQFPN (4x4)

Copy  
Documents & Media
Datasheets PM6675S
Other Related Documents PM6675S View All Specifications
Video File How Smart Healthcare is Changing Lives
Design Resources Development Tool Selector
HTML Datasheet PM6675S
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Tube 
Part Status Obsolete
Topology Step-Down (Buck) (1), Linear (LDO) (1)
Number of Outputs 2
Frequency - Switching Down to 33kHz
Voltage/Current - Output 1 Controller
Voltage/Current - Output 2 0.6V ~ 3.3V, 2A
Voltage/Current - Output 3 -
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 4.5V ~ 28V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VFQFPN (4x4)
Base Part Number PM6675
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

STEVAL-ISA052V1

KIT EVAL PM6675S HE CTLR 2A REG

STMicroelectronics

$92.50000 Details
Additional Resources
Standard Package 70