Add To Favorites
Product Overview
Digi-Key Part Number 497-6894-1-ND
Quantity Available 7,991
Can ship immediately
Manufacturer

Manufacturer Part Number

PM6675ASTR

Description IC REG DL BUCK/LINEAR 24-VFQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Linear And Switching Voltage Regulator IC 2 Output Step-Down (Buck) (1), Linear (LDO) (1) Down to 33kHz 24-VFQFPN (4x4)

Documents & Media
Datasheets PM6675AS
Other Related Documents PM6675AS View All Specifications
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Topology Step-Down (Buck) (1), Linear (LDO) (1)
Function Any Function
Number of Outputs 2
Frequency - Switching Down to 33kHz
Voltage/Current - Output 1 Controller
Voltage/Current - Output 2 0.6 V ~ 3.3 V, 2A
Voltage/Current - Output 3 -
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 4.5 V ~ 36 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VFQFPN (4x4)
Base Part Number PM6675A
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 497-6894-1

11:13:10 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 $2.44
10 2.19500 $21.95
100 1.76390 $176.39
500 1.44922 $724.61
1,000 1.20077 $1,200.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6894-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.08540
  • Digi-Reel® ? : 497-6894-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,991 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback