Add To Favorites
PD85025TR-E RF Mosfet LDMOS 13.6V 300mA 870MHz 17.3dB 10W PowerSO-10RF (Formed Lead)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.50000 $29.50
10 27.20800 $272.08
100 23.23350 $2,323.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-12514-1-ND
Copy   497-12514-1-ND
Quantity Available 401
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PD85025TR-E

Copy   PD85025TR-E
Description TRANS RF N-CH FET POWERSO-10RF
Copy   TRANS RF N-CH FET POWERSO-10RF
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

RF Mosfet LDMOS 13.6V 300mA 870MHz 17.3dB 10W PowerSO-10RF (Formed Lead)

Copy   RF Mosfet LDMOS 13.6V 300mA 870MHz 17.3dB 10W PowerSO-10RF (Formed Lead)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS
Frequency 870MHz
Gain 17.3dB
Voltage - Test 13.6V
Current Rating 7A
Noise Figure -
Current - Test 300mA
Power - Output 10W
Voltage - Rated 40V
Package / Case PowerSO-10RF Exposed Bottom Pad (2 Formed Leads)
Supplier Device Package PowerSO-10RF (Formed Lead)
Base Part Number PD85025
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 497-12514-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-12514-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 401 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 497-12514-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: $20.47920
  • Tube ? : 497-8297-5-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $21.51800

07:53:59 11/14/2018