Add To Favorites
PD85015STR-E RF Mosfet LDMOS 13.6V 150mA 870MHz 16dB 15W PowerSO-10RF (Straight Lead)
Product Overview
Digi-Key Part Number 497-12511-1-ND
Copy   497-12511-1-ND
Quantity Available 556
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PD85015STR-E

Copy   PD85015STR-E
Description TRANS RF N-CH FET POWERSO-10RF
Copy   TRANS RF N-CH FET POWERSO-10RF
Detailed Description

RF Mosfet LDMOS 13.6V 150mA 870MHz 16dB 15W PowerSO-10RF (Straight Lead)

Copy   RF Mosfet LDMOS 13.6V 150mA 870MHz 16dB 15W PowerSO-10RF (Straight Lead)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type LDMOS
Frequency 870MHz
Gain 16dB
Voltage - Test 13.6V
Current Rating 5A
Noise Figure -
Current - Test 150mA
Power - Output 15W
Voltage - Rated 40V
Package / Case PowerSO-10RF Exposed Bottom Pad (2 Straight Leads)
Supplier Device Package PowerSO-10RF (Straight Lead)
Base Part Number PD85015
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 497-12511-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.03000 $21.03
10 19.39700 $193.97
100 16.56400 $1,656.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-12511-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 556 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PD85015S-E-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $15.34100

08:51:30 9/22/2018